AUD | USD

Non-Stock

111-202CAK-B01

Datasheet
Digi-Key Part Number 111-202CAK-B01-ND
Copy  
Manufacturer

Honeywell Sensing and Productivity Solutions

Copy  
Manufacturer Part Number 111-202CAK-B01
Copy  
Description THERMISTOR NTC 2KOHM 3068K BEAD
Copy  
Detailed Description

NTC Thermistor 2k Bead, Glass

Copy  
Customer Reference
Documents & Media
Datasheets Temperature Sensors Line Guide
Design Resources Development Tool Selector
HTML Datasheet Temperature Sensors Line Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 111
Packaging Bulk 
Part Status Obsolete
Resistance in Ohms @ 25°C 2k
Resistance Tolerance ±25%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 3068K
B25/100 -
Operating Temperature -60°C ~ 300°C
Length - Lead Wire 0.38" (9.60mm)
Mounting Type Through Hole
Package / Case Bead, Glass
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100