AUD | USD

111-202CAJ-H01 NTC Thermistor 2k Bead, Glass
Non-Stock

111-202CAJ-H01

Digi-Key Part Number 111-202CAJ-H01-ND
Copy  
Manufacturer

Honeywell Sensing and Productivity Solutions

Copy  
Manufacturer Part Number 111-202CAJ-H01
Copy  
Description THERMISTOR NTC 2KOHM 3068K BEAD
Copy  
Detailed Description

NTC Thermistor 2k Bead, Glass

Copy  
Customer Reference
Documents & Media
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 111
Packaging Bulk 
Part Status Obsolete
Resistance in Ohms @ 25°C 2k
Resistance Tolerance ±25%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 3068K
B25/100 -
Operating Temperature -60°C ~ 300°C
Length - Lead Wire 0.38" (9.60mm)
Mounting Type Free Hanging
Package / Case Bead, Glass
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100