AUD | USD
Favorite

HJ1412HWPL2LG Box Fiberglass/Polyester Gray Hinged Door, Lid 15.276" L x 13.307" W (388.00mm x 338.00mm) X 6.772" (172.00mm)
Price & Procurement
8 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 230.42000 AU$230.42
5 226.30600 AU$1,131.53
10 222.19100 AU$2,221.91
25 218.90000 AU$5,472.50
50 213.96220 AU$10,698.11

Submit a request for quotation on quantities greater than those displayed.

HJ1412HWPL2LG

Datasheet
Digi-Key Part Number 1441-1498-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HJ1412HWPL2LG
Copy  
Description BOX FIBERGLASS 15.28"L X 13.31"W
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Box Fiberglass/Polyester Gray Hinged Door, Lid 15.276" L x 13.307" W (388.00mm x 338.00mm) X 6.772" (172.00mm)

Copy  
Documents & Media
Datasheets Type 4X Covers Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Hoffman Enclosures, Inc.
Series -
Part Status Active
Container Type Box
Size / Dimension 15.276" L x 13.307" W (388.00mm x 338.00mm)
Height 6.772" (172.00mm)
Area (L x W) 202in² (1303cm²)
Design Hinged Door, Lid
Material Fiberglass/Polyester
Color Gray
Thickness -
Features Mounting Flange, Stainless Steel Hinges, Wall Mount
Ratings IP66, NEMA 3,3R,4,4X,12,13, UL-508A
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight 8.9 lbs (4 kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A14P12

PANEL J BOX 12.75X10.88

Hoffman Enclosures, Inc.

AU$28.51000 Details
Additional Resources
Standard Package 1
Other Names 1441-1498
15888
78351015888