AUD | USD
Favorite

ZX62D-AB-5P8(30) USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Price & Procurement
13,488 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.28000 AU$1.28
10 1.11600 AU$11.16
25 1.05120 AU$26.28
50 1.00740 AU$50.37
100 0.96340 AU$96.34
250 0.87584 AU$218.96
500 0.78826 AU$394.13
1,000 0.70068 AU$700.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H125271TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.61776
  • Cut Tape (CT)  : H125271CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,488 - Immediate
  • Unit Price: AU$1.28000

ZX62D-AB-5P8(30)

Datasheet
Digi-Key Part Number H125271DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number ZX62D-AB-5P8(30)
Copy  
Description CONN RCPT USB2.0 MICRO AB SMD RA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series ZX
Packaging Digi-Reel® 
Part Status Active
Connector Type USB - micro AB
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Bottom Mount, Horizontal
Termination Solder
Features Pick and Place, Solder Retention
Ingress Protection -
Operating Temperature -30°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 1A per Contact
Voltage - Rated 30VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Gray
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPD4S012DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

AU$0.82000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

AU$2.51000 Details

BLM18PG471SN1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

AU$0.14000 Details

NDS331N

MOSFET N-CH 20V 1.3A SUPERSOT3

ON Semiconductor

AU$0.58000 Details

SML-LX0603GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

AU$0.52000 Details

SN74AVC4T245RSVR

IC TRNSLTR BIDIRECTIONAL 16UQFN

Texas Instruments

AU$1.39000 Details
Additional Resources
Standard Package 1
Other Names H125271DKR