AUD | USD
Favorite

HSC-AT11K-A07 Fiber Optic Attenuator SC 7dB
Price & Procurement
9 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 71.94000 AU$71.94
10 64.94200 AU$649.42
25 62.22040 AU$1,555.51

Submit a request for quotation on quantities greater than those displayed.

HSC-AT11K-A07

Datasheet
Digi-Key Part Number HSC-AT11K-A07-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HSC-AT11K-A07
Copy  
Description ATTENUATOR F/OPTIC 7.0DB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Fiber Optic Attenuator SC 7dB

Copy  
Documents & Media
Datasheets HSC-AT11 Series
Mfg CAD Models HSC-AT11K-A07.igs
HSC-AT11K-A07.stp
PCN Design/Specification Mult devs Material manufacturer chg 23/AUG/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HSC
Part Status Active
Attenuation Value 7dB
Type SC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 820-6013-5-00