AUD | USD
Favorite

HSC-AT11CS-A14 Fiber Optic Attenuator SC, Singlemode 14dB
Available To Order
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
20 97.44400 AU$1,948.88

Submit a request for quotation on quantities greater than those displayed.

HSC-AT11CS-A14

Datasheet
Digi-Key Part Number HSC-AT11CS-A14-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HSC-AT11CS-A14
Copy  
Description CONN SC ATTENUATOR 14DB 250MW
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Fiber Optic Attenuator SC, Singlemode 14dB

Copy  
Documents & Media
Datasheets HSC-AT11 Series
Mfg CAD Models HSC-AT11CS-A14.igs
HSC-AT11CS-A14.stp
PCN Design/Specification Mult devs Material manufacturer chg 23/AUG/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HSC
Part Status Active
Attenuation Value 14dB
Type SC, Singlemode
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 820-9014-4-00