AUD | USD

Price & Procurement
16,581 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.52900 $15.29
25 1.43800 $35.95
50 1.37820 $68.91
100 1.31830 $131.83
250 1.19848 $299.62
500 1.07864 $539.32
1,000 0.95880 $958.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.74000

Excludes GST

$1.91400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HFK110TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.90786
  • Cut Tape (CT)  : HFK110CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,581 - Immediate
  • Unit Price: $1.74000

FH12A-10S-0.5SH(55)

Datasheet
Digi-Key Part Number HFK110DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number FH12A-10S-0.5SH(55)
Copy  
Description CONN FFC TOP 10POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH12
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 10
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
Base Part Number FH12
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FH12A-40S-0.5SH(55)

CONN FFC TOP 40POS 0.50MM R/A

Hirose Electric Co Ltd

$3.65000 Details

FH12-10S-0.5SH(55)

CONN FFC BOTTOM 10POS 0.50MM R/A

Hirose Electric Co Ltd

$2.03000 Details

FH12S-40S-0.5SH(55)

CONN FFC BOTTOM 40POS 0.50MM R/A

Hirose Electric Co Ltd

$3.73000 Details

FH12-5S-1SH(55)

CONN FFC BOTTOM 5POS 1.00MM R/A

Hirose Electric Co Ltd

$1.38000 Details

0151660101

CABLE FFC 10POS 0.50MM 4"

Molex

$3.09000 Details

614008235023

CONN RCPT USB2.0 TYPEA STCK VERT

Würth Elektronik

$3.68000 Details
Additional Resources
Standard Package 1
Other Names HFK110DKR