AUD | USD
Favorite

DF3EA-6P-2V(51) Connector Header Surface Mount 6 position 0.079" (2.00mm)
Price & Procurement
7,654 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.41000 AU$1.41
10 1.23500 AU$12.35
25 1.16120 AU$29.03
50 1.11300 AU$55.65
100 1.06460 AU$106.46
250 0.96784 AU$241.96
500 0.87104 AU$435.52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.41000

Excludes GST

AU$1.55100

Includes GST

Alternate Package
  • Tape & Reel (TR)  : H125328TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.63348
  • Digi-Reel®  : H125328DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,654 - Immediate
  • Unit Price: Digi-Reel®

DF3EA-6P-2V(51)

Datasheet
Digi-Key Part Number H125328CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF3EA-6P-2V(51)
Copy  
Description CONN HEADER SMD 6POS 2MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets DF3 Series Datasheet
Product Training Modules Wire-to-Board Connector
Mfg CAD Models DF3EA-6P-2V(51).igs
DF3EA-6P-2V(51).stp
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF3
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.232" (5.90mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights 7.5mm, 7.7mm, 8.4mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
You May Also Be Interested In

DF3EA-2P-2V(51)

CONN HEADER SMD 2POS 2MM

Hirose Electric Co Ltd

AU$1.01000 Details

AT25DF321A-SH-T

IC FLASH 32M SPI 100MHZ 8SOIC

Adesto Technologies

AU$3.17000 Details

DF3EA-6P-2H(51)

CONN HEADER SMD R/A 6POS 2MM

Hirose Electric Co Ltd

AU$1.69000 Details

DF3-6S-2C

CONN RECEPT HOUSING 6POS 2MM

Hirose Electric Co Ltd

AU$0.26000 Details

3020-10-0300-00

CONN HEADER SMD 10POS 2.54MM

CNC Tech

AU$0.85000 Details

DF3EA-4P-2V(51)

CONN HEADER SMD 4POS 2MM

Hirose Electric Co Ltd

AU$1.23000 Details
Additional Resources
Standard Package 1
Other Names H125328CT