AUD | USD
Favorite

DF3EA-3P-2H(51) Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Price & Procurement
9,917 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.36000 AU$1.36
10 1.18800 AU$11.88
25 1.11880 AU$27.97
50 1.07240 AU$53.62
100 1.02560 AU$102.56
250 0.93236 AU$233.09
500 0.83912 AU$419.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H125446TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.61536
  • Cut Tape (CT)  : H125446CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,917 - Immediate
  • Unit Price: AU$1.36000

DF3EA-3P-2H(51)

Digi-Key Part Number H125446DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF3EA-3P-2H(51)
Copy  
Description CONN HEADER SMD R/A 3POS 2MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)

Copy  
Documents & Media
Product Training Modules Wire-to-Board Connector
Mfg CAD Models DF3EA-3P-2H(51).igs
DF3EA-3P-2H(51).stp
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF3
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.220" (5.60mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
You May Also Be Interested In

DF3EA-5P-2H(51)

CONN HEADER SMD R/A 5POS 2MM

Hirose Electric Co Ltd

AU$1.73000 Details

DF3EA-4P-2H(51)

CONN HEADER SMD R/A 4POS 2MM

Hirose Electric Co Ltd

AU$1.51000 Details

DF3EA-2P-2H(51)

CONN HEADER SMD R/A 2POS 2MM

Hirose Electric Co Ltd

AU$1.25000 Details

DF3-3S-2C

CONN RECEPT HOUSING 3POS 2MM

Hirose Electric Co Ltd

AU$0.19000 Details

DF3EA-3P-2V(51)

CONN HEADER SMD 3POS 2MM

Hirose Electric Co Ltd

AU$1.31000 Details

DF3EA-5P-2H(21)

CONN HEADER SMD R/A 5POS 2MM

Hirose Electric Co Ltd

AU$1.37000 Details
Additional Resources
Standard Package 1
Other Names H125446DKR