AUD | USD
Favorite

DF3E-4P-2V(21) Connector Header Surface Mount 4 position 0.079" (2.00mm)
Price & Procurement
4,339 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.12000 AU$1.12
10 1.05700 AU$10.57
25 0.95160 AU$23.79
50 0.84560 AU$42.28
100 0.81040 AU$81.04
250 0.73992 AU$184.98
500 0.70470 AU$352.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.12000

Excludes GST

$1.23200

Includes GST

Alternate Package
  • Tape & Reel (TR)  : H125416TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.48048
  • Digi-Reel®  : H125416DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,339 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : H125362-5-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,786 - Immediate
  • Unit Price: AU$0.84000

DF3E-4P-2V(21)

Digi-Key Part Number H125416CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF3E-4P-2V(21)
Copy  
Description CONN HEADER SMD 4POS 2MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.079" (2.00mm)

Copy  
Documents & Media
Product Training Modules Wire-to-Board Connector
Mfg CAD Models DF3E-4P-2V(21).igs
DF3E-4P-2V(21).stp
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF3
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.232" (5.90mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
You May Also Be Interested In

DF3EA-4P-2H(21)

CONN HEADER SMD R/A 4POS 2MM

Hirose Electric Co Ltd

AU$1.08000 Details

DF3E-5P-2V(21)

CONN HEADER SMD 5POS 2MM

Hirose Electric Co Ltd

AU$1.22000 Details
Additional Resources
Standard Package 1
Other Names H125416CT