AUD | USD
Favorite

Price & Procurement
1,827 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 5.31000 AU$5.31
10 5.09200 AU$50.92
25 4.66720 AU$116.68
50 4.45500 AU$222.75
100 4.24290 AU$424.29
250 3.71256 AU$928.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H11120TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$3.04013
  • Cut Tape (CT)  : H11120CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,827 - Immediate
  • Unit Price: AU$5.59000

DF17(4.0)-80DS-0.5V(57)

Datasheet
Digi-Key Part Number H11120DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF17(4.0)-80DS-0.5V(57)
Copy  
Description CONN RCPT 80POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF17
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 6mm, 6.5mm, 8mm
Height Above Board 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

DF17(4.0)-80DP-0.5V(57)

CONN HDR 80POS SMD GOLD

Hirose Electric Co Ltd

AU$8.89000 Details

DF17(2.0)-80DP-0.5V(57)

CONN HDR 80POS SMD GOLD

Hirose Electric Co Ltd

AU$7.97000 Details

DF17A(2.0)-80DP-0.5V(57)

CONN HDR 80POS SMD GOLD

Hirose Electric Co Ltd

AU$7.74000 Details

DF17(4.0)-80DP-0.5V(57)

CONN HDR 80POS SMD GOLD

Hirose Electric Co Ltd

Digi-Reel® Details

DF17(4.0)-80DP-0.5V(57)

CONN HDR 80POS SMD GOLD

Hirose Electric Co Ltd

AU$4.84973 Details

DF17(2.0)-80DP-0.5V(57)

CONN HDR 80POS SMD GOLD

Hirose Electric Co Ltd

Digi-Reel® Details
You May Also Be Interested In

DF17(2.0)-80DP-0.5V(57)

CONN HDR 80POS SMD GOLD

Hirose Electric Co Ltd

AU$7.97000 Details

DF17(4.0)-80DP-0.5V(57)

CONN HDR 80POS SMD GOLD

Hirose Electric Co Ltd

AU$8.89000 Details

25LC160A-I/MS

IC EEPROM 16K SPI 10MHZ 8MSOP

Microchip Technology

AU$0.97000 Details

DF17(4.0)-40DS-0.5V(57)

CONN RCPT 40POS SMD GOLD

Hirose Electric Co Ltd

AU$4.31000 Details

DF17(3.0)-80DS-0.5V(57)

CONN RCPT 80POS SMD GOLD

Hirose Electric Co Ltd

AU$4.44000 Details

G6K2GYDC5

RELAY TELECOM DPDT 1A 5VDC

Omron Electronics Inc-EMC Div

AU$6.42000 Details
Additional Resources
Standard Package 1
Other Names H11120DKR