AUD | USD
Favorite

DF13C-4P-1.25V(51) Connector Header Surface Mount 4 position 0.049" (1.25mm)
Price & Procurement
3,836 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.11000 AU$1.11
10 0.98000 AU$9.80
100 0.84560 AU$84.56
500 0.69190 AU$345.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.11000

Excludes GST

AU$1.22100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H126000TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: AU$0.61501
  • Cut Tape (CT)  : H126000CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,836 - Immediate
  • Unit Price: AU$1.11000

DF13C-4P-1.25V(51)

Datasheet
Digi-Key Part Number H126000DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DF13C-4P-1.25V(51)
Copy  
Description CONN HEADER SMD 4POS 1.25MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.049" (1.25mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.189" (4.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights 5.8mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DF13-4S-1.25C

CONN SOCKET HOUSING 4POS 1.25MM

Hirose Electric Co Ltd

AU$0.23000 Details
You May Also Be Interested In

DF13-4S-1.25C

CONN SOCKET HOUSING 4POS 1.25MM

Hirose Electric Co Ltd

AU$0.23000 Details

DF13C-6P-1.25V(21)

CONN HEADER SMD 6POS 1.25MM

Hirose Electric Co Ltd

AU$0.92000 Details

DF13C-3P-1.25V(76)

CONN HEADER SMD 3POS 1.25MM

Hirose Electric Co Ltd

AU$0.92000 Details

DF13C-2P-1.25V(51)

CONN HEADER SMD 2POS 1.25MM

Hirose Electric Co Ltd

AU$0.82000 Details

TXS0102DCUR

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

AU$0.95000 Details

DF13-2630SCFA

CONN SOCKET 26-30AWG CRIMP GOLD

Hirose Electric Co Ltd

AU$0.18000 Details
Additional Resources
Standard Package 1
Other Names H126000DKR