AUD | USD

DF13-2P-1.25DSA(76) Connector Header Through Hole 2 position 0.049" (1.25mm)
Price & Procurement
21,638 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.60300 $6.03
115 0.46296 $53.24
460 0.40257 $185.18
1,035 0.33211 $343.73
4,945 0.29185 $1,443.21
9,890 0.27172 $2,687.36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.64000

Excludes GST

$0.70400

Includes GST

DF13-2P-1.25DSA(76)

Datasheet
Digi-Key Part Number H126388-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DF13-2P-1.25DSA(76)
Copy  
Description CONN HEADER VERT 2POS 1.25MM
Copy  
Detailed Description

Connector Header Through Hole 2 position 0.049" (1.25mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.091" (2.30mm)
Overall Contact Length -
Insulation Height 0.169" (4.30mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights -
Contact Finish Thickness - Post 8.00µin (0.203µm)
Applications -
Base Part Number DF13
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

DF13-2S-1.25C

CONN SOCKET HOUSING 2POS 1.25MM

Hirose Electric Co Ltd

$0.18000 Details

DF13-4P-1.25DSA(76)

CONN HEADER VERT 4POS 1.25MM

Hirose Electric Co Ltd

$0.85000 Details

DF13-5P-1.25DSA(76)

CONN HEADER VERT 5POS 1.25MM

Hirose Electric Co Ltd

$0.91000 Details

DF13-3P-1.25DSA(76)

CONN HEADER VERT 3POS 1.25MM

Hirose Electric Co Ltd

$0.85000 Details

DF13-3S-1.25C

CONN SOCKET HOUSING 3POS 1.25MM

Hirose Electric Co Ltd

$0.20000 Details

DF13-7S-1.25C

CONN SOCKET HOUSING 7POS 1.25MM

Hirose Electric Co Ltd

$0.28000 Details
Additional Resources
Standard Package 115
Other Names 536-0101-9-76
DF13-2P-1.25DSA(76)-ND
H126388