AUD | USD
Favorite

Photo Not Available
G-SFP-W Fiber Optic Transceiver Module Fibre Channel 0.8 ~ 1.5Gbps 1310nm 3.15V ~ 3.45V LC Duplex Pluggable, SFP
Price & Procurement
50 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 96.42000 AU$96.42

Submit a request for quotation on quantities greater than those displayed.

G-SFP-W

Datasheet
Digi-Key Part Number 1953-1040-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G-SFP-W
Copy  
Description TXRX SFP LC DUPLEX 1310NM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fiber Optic Transceiver Module Fibre Channel 0.8 ~ 1.5Gbps 1310nm 3.15V ~ 3.45V LC Duplex Pluggable, SFP

Copy  
Documents & Media
Datasheets SFP-W Series
Product Attributes
Type Description Select All
Categories
Manufacturer Henrich Electronics Corporation
Series G-SFP-W
Part Status Active
Data Rate 0.8 ~ 1.5Gbps
Wavelength 1310nm
Applications Fibre Channel
Voltage - Supply 3.15V ~ 3.45V
Connector Type LC Duplex
Mounting Type Pluggable, SFP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

G-SFP-20-W

TXRX SFP LC DUPLEX 1310NM

Henrich Electronics Corporation

AU$144.62000 Details
Additional Resources
Standard Package 10
Other Names 1953-1040