AUD | USD

Photo Not Available
TAG110OR Connector Wiring Block Label Holder Orange
Price & Procurement
0 In Stock

TAG110OR

Datasheet
Digi-Key Part Number TAG110OR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAG110OR
Copy  
Description CONN LABEL HOLDER ORANGE
Copy  
Detailed Description

Connector Wiring Block Label Holder Orange

Copy  
Documents & Media
Datasheets TAG110OR Spec Sheet
Product Attributes
Type Description Select All
Categories
Manufacturer HellermannTyton
Series -
Packaging Bulk 
Part Status Obsolete
Accessory Type Label Holder
Color Orange
Mounting Type Snap Fit
Housing Material -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 595-00114
89306093206