AUD | USD
Favorite

S8071-46R Pin Receptacle Connector 0.028" (0.70mm) No Tail Solder
Price & Procurement
127,799 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.23000 AU$0.23
10 0.22000 AU$2.20
25 0.18760 AU$4.69
50 0.16420 AU$8.21
100 0.15250 AU$15.25
250 0.13492 AU$33.73
500 0.12904 AU$64.52
1,000 0.10558 AU$105.58
2,500 0.09678 AU$241.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.23000

Excludes GST

AU$0.25300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 952-2673-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: AU$0.08505
  • Cut Tape (CT)  : 952-2673-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 127,799 - Immediate
  • Unit Price: AU$0.23000

S8071-46R

Datasheet
Digi-Key Part Number 952-2673-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S8071-46R
Copy  
Description CONN PIN RCPT .028 SOLDER
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pin Receptacle Connector 0.028" (0.70mm) No Tail Solder

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series EZ-Board
Packaging Digi-Reel® 
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.177" (4.50mm)
Accepts Pin Diameter 0.028" (0.70mm)
Accepts Square Pin Size -
Pin Hole Diameter -
Mounting Hole Diameter -
Flange Diameter -
Tail Diameter -
Socket Depth -
Contact Material Stainless Steel
Contact Finish Tin
Contact Finish Thickness -
Features -
Operating Temperature -40°C ~ 85°C
Board Thickness -
Insertion Force 25.00N
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

S08-46

BRIDGE PIN 0.7MM X 15MM

Harwin Inc.

AU$0.35000 Details

S07-46

BRIDGE PIN 0.7MM X 23MM

Harwin Inc.

AU$0.35000 Details
You May Also Be Interested In

94785

CONN SPLICE 18-22 AWG CRIMP

3M

AU$0.43000 Details

S08-46

BRIDGE PIN 0.7MM X 15MM

Harwin Inc.

AU$0.35000 Details

S9101-46R

CONN PIN RCPT .043-.071 SMD

Harwin Inc.

AU$0.37000 Details
Additional Resources
Standard Package 1
Other Names 952-2673-6