AUD | USD
Favorite

Price & Procurement
1,290 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.96000 AU$8.96
10 8.59500 AU$85.95
25 7.84760 AU$196.19
50 7.47360 AU$373.68
100 7.09980 AU$709.98
250 6.35248 AU$1,588.12
500 5.97882 AU$2,989.41
1,000 5.23147 AU$5,231.47
2,500 4.96989 AU$12,424.73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$8.96000

Excludes GST

AU$9.85600

Includes GST

M80-6912098

Datasheet
Digi-Key Part Number 952-1615-ND
Copy  
Manufacturer

Harwin Inc.

Copy  
Manufacturer Part Number M80-6912098
Copy  
Description CONN RECEPT 2MM 20POS CRIMP DUAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets M80 Series Spec Sheet
M80-691xx98 Drawing
Product Training Modules Datamate High Reliability Connectors
Environmental Information RoHS Cert M80-6912098
Featured Product Datamate Series Connectors
HTML Datasheet Datamate Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series Datamate Trio-Tek
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 20
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Black
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

M80-8532042

CONN HEADER VERT 20POS 2MM

Harwin Inc.

AU$7.33000 Details

M80-8512042

CONN HEADER R/A 20POS 2MM

Harwin Inc.

AU$9.79000 Details

M80-8282042

CONN HEADER SMD 20POS 2MM

Harwin Inc.

AU$8.54000 Details

M80-6662042

CONN HEADER SMD R/A 20POS 2MM

Harwin Inc.

AU$11.06000 Details

M80-8542042

CONN HEADER VERT 20POS 2MM

Harwin Inc.

AU$5.94000 Details

M80-8692022

CONN HEADER VERT 20POS 2MM

Harwin Inc.

AU$5.94000 Details
Associated Product

M80-2830045

CONN SOCKET 22-24AWG CRIMP GOLD

Harwin Inc.

AU$0.63000 Details

M80-2840045

CONN SOCKET 26-28AWG CRIMP GOLD

Harwin Inc.

AU$0.63000 Details

M80-2530045

CONN SOCKET 22-24AWG CRIMP GOLD

Harwin Inc.

AU$0.51000 Details

M80-2540045

CONN SOCKET 26-28AWG CRIMP GOLD

Harwin Inc.

AU$0.51000 Details

M80-2530045

CONN SOCKET 22-24AWG CRIMP GOLD

Harwin Inc.

AU$0.18347 Details

M80-2540045

CONN SOCKET 26-28AWG CRIMP GOLD

Harwin Inc.

AU$0.18347 Details
You May Also Be Interested In

M80-2530045

CONN SOCKET 22-24AWG CRIMP GOLD

Harwin Inc.

AU$0.51000 Details

M80-2830045

CONN SOCKET 22-24AWG CRIMP GOLD

Harwin Inc.

AU$0.63000 Details

M80-6910498

CONN RECEPT 2MM 4POS CRIMP DUAL

Harwin Inc.

AU$2.92000 Details

M80-6911298

CONN RECEPT 2MM 12POS CRIMP DUAL

Harwin Inc.

AU$6.89000 Details

M80-6911498

CONN RECEPT 2MM 14POS CRIMP DUAL

Harwin Inc.

AU$7.41000 Details

M80-6911098

CONN RECEPT 2MM 10POS CRIMP DUAL

Harwin Inc.

AU$4.53000 Details
Additional Resources
Standard Package 100
Other Names 952-1615
M806912098