AUD | USD
Favorite

Price & Procurement
23,742 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.85700 $8.57
25 0.77040 $19.26
50 0.68500 $34.25
100 0.65650 $65.65
250 0.59936 $149.84
500 0.57082 $285.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.92000

Excludes GST

$1.01200

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 2073-USB3076-30-ATR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 21,000 - Immediate
  • Unit Price: AU$0.45665

USB3076-30-A

Datasheet
Digi-Key Part Number 2073-USB3076-30-ACT-ND
Copy  
Manufacturer

GCT

Copy  
Manufacturer Part Number USB3076-30-A
Copy  
Description MICRO B SKT, BOTTOM-SMT, R/A, 30
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets USB3076 Drawing
Environmental Information GCT RoHS3 Cert
Mfg CAD Models USB3076-30-A
Product Attributes
Type Description Select All
Categories
Manufacturer GCT
Series USB3076
Packaging Cut Tape (CT) 
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Bottom Mount, Horizontal
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -30°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 1A, 1.8A
Voltage - Rated 30VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless (SUS)
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

USB3075-30-A

MICRO B SKT, BOTTOM-SMT, R/A, 30

GCT

AU$0.92000 Details

UJ2-MIBH2-4-SMT-TR

CONN RCPT USB2.0 MICRO B SMD R/A

CUI Devices

AU$1.06000 Details

10118193-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

AU$0.66000 Details

1N4148WSTR

DIODE GEN PURP 75V 300MA SOD323

SMC Diode Solutions

AU$0.16000 Details

AD5272BRMZ-100-RL7

IC DGT POT 100KOHM 1024TP 10MSOP

Analog Devices Inc.

AU$6.33000 Details

RB530CM-60T2R

DIODE SCHOTTKY 60V 100MA VMN2M

Rohm Semiconductor

AU$0.34000 Details
Additional Resources
Standard Package 1
Other Names 2073-USB3076-30-ACT