AUD | USD

SIM8065-6-1-14-01-A 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Price & Procurement
5,358 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
10 1.59800 $15.98
25 1.50440 $37.61
50 1.44160 $72.08
100 1.37890 $137.89
250 1.25356 $313.39
500 1.12818 $564.09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.81000

Excludes GST

$1.99100

Includes GST

Alternate Package

SIM8065-6-1-14-01-A

Datasheet
Digi-Key Part Number 2073-SIM8065-6-1-14-01-ACT-ND
Copy  
Manufacturer

GCT

Copy  
Manufacturer Part Number SIM8065-6-1-14-01-A
Copy  
Description NANO SIM PUSH-PUSH 6P 1.37MM H G
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GCT
Series -
Packaging Cut Tape (CT) 
Part Status Active
Card Type NANO SIM
Number of Positions 7 (6 + 1)
Connector Type Connector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Switch
Height Above Board 0.054" (1.37mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness Flash
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KP13B-SF-PEJ(800)

CONN NANO SIM CARD

Hirose Electric Co Ltd

AU$2.47000 Details

SF72S006VBDR2500

NANO SIM CARD CONNECTOR

JAE Electronics

AU$2.58000 Details

NSCCP-D-06-G-SMT-SW-T/R

NANO SIM CARD CONNECTOR

Adam Tech

AU$2.41000 Details

SIM8050-6-0-14-01-A

NANO SIM PUSH PULL, 6P, SMT, 1.3

GCT

AU$1.73000 Details

MEM2075-00-140-01-A

MICRO SD PUSH-PUSH, SMT, 1.40MM

GCT

AU$2.66000 Details

ESD9R3.3ST5G

TVS DIODE 3.3VWM 7.8VC SOD923

ON Semiconductor

AU$0.86000 Details
Additional Resources
Standard Package 1
Other Names 2073-SIM8065-6-1-14-01-ACT