AUD | USD

Photo Not Available
AFBR-709JAMZ Fiber Optic Transceiver Module Ethernet 10.1376GBd 849nm 3.14V ~ 3.46V LC Duplex Pluggable, SFP+
Price & Procurement
0 In Stock

AFBR-709JAMZ

Datasheet
Digi-Key Part Number 1685-AFBR-709JAMZ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AFBR-709JAMZ
Copy  
Description OPTICAL TRANSCEIVER 850NM SFP+
Copy  
Detailed Description

Fiber Optic Transceiver Module Ethernet 10.1376GBd 849nm 3.14V ~ 3.46V LC Duplex Pluggable, SFP+

Copy  
Documents & Media
Datasheets AFBR-709JAMZ
PCN Obsolescence/ EOL Mult Dev EOL 18/Sep/2019
Mult Dev LTB Ext 13/Jan/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Foxconn OE Technologies Singapore Pte. LTD
Series -
Part Status Last Time Buy
Data Rate 10.1376GBd
Wavelength 849nm
Applications Ethernet
Voltage - Supply 3.14V ~ 3.46V
Connector Type LC Duplex
Mounting Type Pluggable, SFP+
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names 1685-AFBR-709JAMZ