AUD | USD
Favorite

Photo Not Available
ABCU-5741RZ Fiber Optic Transceiver Module Switch Interfacing 1.25Gbd 3.3V RJ45 Pluggable, SFP
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
110 56.95873 AU$6,265.46

Submit a request for quotation on quantities greater than those displayed.

ABCU-5741RZ

Datasheet
Digi-Key Part Number ABCU-5741RZ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABCU-5741RZ
Copy  
Description TXRX OVER CAT 5 CBL 1.25GBD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Fiber Optic Transceiver Module Switch Interfacing 1.25Gbd 3.3V RJ45 Pluggable, SFP

Copy  
Documents & Media
Datasheets ABCU-57yyyyZ Family Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Foxconn OE Technologies Singapore Pte. LTD
Series -
Part Status Active
Data Rate 1.25Gbd
Wavelength -
Applications Switch Interfacing
Voltage - Supply 3.3V
Connector Type RJ45
Mounting Type Pluggable, SFP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10