AUD | USD
Favorite

Photo Not Available
VS70-1W Video Inspection System CMOS 5.7" Color LCD
Available To Order
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4,823.97000 AU$4,823.97

Submit a request for quotation on quantities greater than those displayed.

VS70-1W

Datasheet
Digi-Key Part Number VS70-1W-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VS70-1W
Copy  
Description VIDEO INSPECTION SYSTEM CMOS
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video Inspection System CMOS 5.7" Color LCD

Copy  
Documents & Media
Datasheets VS70 Brochure
FLIR VS70
Product Attributes
Type Description Select All
Categories
Manufacturer FLIR
Series VS
Part Status Active
Camera Type CMOS
Magnification Range -
Field of View -
Working Distance -
Illumination LED
Display Style 5.7" Color LCD
Includes Cable, Camera Probe, Case, Charger, Cleaning Kit, Manual, SD Card
 
Additional Resources
Standard Package 1