AUD | USD
Favorite

Photo Not Available
ITR1204SR10A/TR Reflective Optical Sensor 4-SMD, No Lead
Price & Procurement
1,182 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
5 0.56000 $2.80
10 0.48900 $4.89
25 0.42880 $10.72
50 0.35660 $17.83
100 0.30380 $30.38
500 0.26416 $132.08
1,000 0.23114 $231.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.59000

Excludes GST

$0.64900

Includes GST

Alternate Package

ITR1204SR10A/TR

Datasheet
Digi-Key Part Number 1080-ITR1204SR10A/CT-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number ITR1204SR10A/TR
Copy  
Description IR/PT ITR DECIVE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Reflective Optical Sensor 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets Infrared LED, Sensors, Couplers Flyer
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensing Distance -
Sensing Method Reflective
Sensing Object -
Output Configuration -
Sensing Light Infrared
Mounting Type Surface Mount
Voltage - Supply 1.5V
Package / Case 4-SMD, No Lead
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
You May Also Be Interested In

VCNT2020

REFLECTIVE SENSOR WITH PTR OUTPU

Vishay Semiconductor Opto Division

AU$1.10000 Details

LD39130SPUR

IC REG LINEAR POS ADJ 300MA 6DFN

STMicroelectronics

AU$1.15000 Details

QRE1113GR

SENSOR OPTO TRANS REFL SMD PHOTO

ON Semiconductor

AU$1.36000 Details

TCRT5000

SENSOR OPTO TRANS 15MM REFL PCB

Vishay Semiconductor Opto Division

AU$1.66000 Details

BPR-301

SENSOR OPT REFLECTIVE MODULE

American Bright Optoelectronics Corporation

AU$2.50000 Details

TCRT1000

SENSOR OPTO TRANS 4MM REFL THPCB

Vishay Semiconductor Opto Division

AU$1.66000 Details
Additional Resources
Standard Package 1
Other Names 1080-ITR1204SR10A/CT