AUD | USD
Favorite

H11L1S(TB) Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-SMD
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
3,000 0.38938 $1,168.13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.38938

Excludes GST

$0.42832

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 1080-1201-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 34,000 - Immediate
  • Unit Price: AU$0.34495
  • Cut Tape (CT)  : 1080-1201-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,339 - Immediate
  • Unit Price: AU$1.03000
  • Digi-Reel®  : 1080-1201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,339 - Immediate
  • Unit Price: Digi-Reel®

H11L1S(TB)

Datasheet
Digi-Key Part Number H11L1S(TB)-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number H11L1S(TB)
Copy  
Description OPTOISO 5KV OPEN COLLECTOR 6SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-SMD

Copy  
Customer Reference
Documents & Media
Datasheets H11Lx Series
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) -
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 1MHz
Propagation Delay tpLH / tpHL (Max) 4µs, 4µs
Rise / Fall Time (Typ) 100ns, 100ns
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 60mA
Voltage - Supply 3V ~ 16V
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
Base Part Number H11L1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

H11L1S(TA)

OPTOISO 5KV OPEN COLLECTOR 6SMD

Everlight Electronics Co Ltd

AU$1.03000 Details
Additional Resources
Standard Package 1,000