AUD | USD
Favorite

Price & Procurement
51,817 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.66000 $6.60
100 0.43650 $43.65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.00000

Excludes GST

$1.10000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1080-1201-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 51,817 - Immediate
  • Unit Price: AU$0.33699
  • Cut Tape (CT)  : 1080-1201-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,817 - Immediate
  • Unit Price: AU$1.00000
  • Tape & Reel (TR)  : H11L1S(TB)-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.37633

H11L1S(TA)

Datasheet
Digi-Key Part Number 1080-1201-6-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number H11L1S(TA)
Copy  
Description OPTOISO 5KV OPEN COLLECTOR 6SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-SMD

Copy  
Customer Reference
Documents & Media
Datasheets H11Lx Series
Mfg CAD Models 6-SMD.igs
6-SMD.stp
PCN Packaging Mult Device Tape Dimension Chg 26/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) -
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 1MHz
Propagation Delay tpLH / tpHL (Max) 4µs, 4µs
Rise / Fall Time (Typ) 100ns, 100ns
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 60mA
Voltage - Supply 3V ~ 16V
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RFM-0505S

DC DC CONVERTER 5V 1W

Recom Power

AU$1.85000 Details

1N4148WS

DIODE GEN PURP 75V 150MA SOD323F

ON Semiconductor

AU$0.22000 Details

SN65HVD485EDR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

AU$2.80000 Details

5007

PC TEST POINT COMPACT WHITE

Keystone Electronics

AU$0.53000 Details

0436500615

CONN HEADER VERT 6POS 3MM

Molex

AU$1.80000 Details

PMEG1030EJ,115

DIODE SCHOTTKY 10V 3A SOD323F

Nexperia USA Inc.

AU$0.53000 Details
Additional Resources
Standard Package 1
Other Names 1080-1201-6