AUD | USD
Favorite

ESP-WROOM-02 WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount
Price & Procurement
2,661 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4.07000 AU$4.07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$4.07000

Excludes GST

$4.47700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1904-1009-2-ND
  • Minimum Quantity: 650
  • Quantity Available: 1,950 - Immediate
  • Unit Price: AU$4.07163
  • Cut Tape (CT)  : 1904-1009-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,661 - Immediate
  • Unit Price: AU$4.07000

ESP-WROOM-02

Datasheet
Digi-Key Part Number 1904-1009-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESP-WROOM-02
Copy  
Description RX TXRX MOD WIFI TRACE ANT SMD
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Espressif Systems
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Frequency 2.4GHz ~ 2.5GHz
Data Rate 72.2Mbps
Power - Output 20dBm
Sensitivity -98dBm
Antenna Type Integrated, Trace
Voltage - Supply 2.7V ~ 3.6V
Current - Transmitting 120mA ~ 170mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 18-SMD Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ESP8266EX

IC RF TXRX+MCU WIFI 32VFQFN

Espressif Systems

AU$2.41000 Details

WRL-13678

RX TXRX MODULE WIFI TRACE ANT TH

SparkFun Electronics

AU$10.48000 Details

2491

RX TXRX MOD WIFI TRACE ANT SMD

Adafruit Industries LLC

AU$10.48000 Details

ESP8266-DEVKITC-02D-F

ESP-WROOM-02D EVAL BOARD

Espressif Systems

AU$12.06000 Details

10118193-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

AU$0.65000 Details

ESP-LAUNCHER

EVAL BOARD FOR ESP8266EX

Espressif Systems

AU$30.16000 Details
Additional Resources
Standard Package 1
Other Names 1904-1009-6