AUD | USD
Favorite

Price & Procurement
213 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.90000 AU$1.90
10 1.67300 AU$16.73
50 1.56360 AU$78.18
100 1.38180 AU$138.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER4315TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: AU$1.25616
  • Digi-Reel®  : SER4315DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 213 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4314TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$0.99169
  • Cut Tape (CT)  : SER4314CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 68 - Immediate
  • Unit Price: AU$1.90000
  • Digi-Reel®  : SER4314DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 68 - Immediate
  • Unit Price: Digi-Reel®

MC-406 32.7680K-E3: ROHS

Datasheet
Digi-Key Part Number SER4315CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-406 32.7680K-E3: ROHS
Copy  
Description CRYSTAL 32.7680KHZ 6PF SMD3
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 2.29mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-406
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 35 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 2.29mm pitch
Size / Dimension 0.378" L x 0.160" W (9.60mm x 4.06mm)
Height - Seated (Max) 0.142" (3.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4315CT