AUD | USD
Favorite

Price & Procurement
1,227 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.73000 AU$0.73
10 0.60900 AU$6.09
50 0.54800 AU$27.40
100 0.48690 AU$48.69
500 0.46254 AU$231.27
1,000 0.38951 AU$389.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER2407TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: AU$0.35410
  • Cut Tape (CT)  : SER2407CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,575 - Immediate
  • Unit Price: AU$0.73000
  • Digi-Reel®  : SER2407DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,575 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4306TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
  • Unit Price: AU$0.44264
  • Cut Tape (CT)  : SER4306CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,765 - Immediate
  • Unit Price: AU$0.73000
  • Digi-Reel®  : SER4306DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,765 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4096TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.33197
  • Cut Tape (CT)  : SER4096CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,227 - Immediate
  • Unit Price: AU$0.73000

MC-306 32.7680K-A5:ROHS

Datasheet
Digi-Key Part Number SER4096DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-306 32.7680K-A5:ROHS
Copy  
Description CRYSTAL 32.7680 KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32.768kHz ±100ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-306
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±100ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max) 0.100" (2.54mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G07DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

AU$0.46000 Details

MC-306 32.7680K-A3: ROHS

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

AU$0.73000 Details

LI0805H151R-10

FERRITE BEAD 150 OHM 0805 1LN

Laird-Signal Integrity Products

AU$0.25000 Details

PCF8523T/1,118

IC RTC CLK/CALENDAR I2C 8-SOIC

NXP USA Inc.

AU$1.99000 Details

TPS2051BDGNR

IC PWR SWITCH N-CHAN 1:1 8MSOP

Texas Instruments

AU$2.47000 Details

SS110-TP

DIODE SCHOTTKY 100V 1A SMA

Micro Commercial Co

AU$0.51000 Details
Additional Resources
Standard Package 1
Other Names SER4096DKR