AUD | USD
Favorite

Price & Procurement
2,765 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.73000 AU$0.73
10 0.60900 AU$6.09
50 0.54800 AU$27.40
100 0.48690 AU$48.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER2407TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: AU$0.35410
  • Cut Tape (CT)  : SER2407CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,575 - Immediate
  • Unit Price: AU$0.73000
  • Digi-Reel®  : SER2407DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,575 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4306TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
  • Unit Price: AU$0.44264
  • Cut Tape (CT)  : SER4306CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,765 - Immediate
  • Unit Price: AU$0.73000
  • Tape & Reel (TR)  : SER4096TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.33197
  • Cut Tape (CT)  : SER4096CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,227 - Immediate
  • Unit Price: AU$0.73000
  • Digi-Reel®  : SER4096DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,227 - Immediate
  • Unit Price: Digi-Reel®

MC-306 32.7680K-A3: ROHS

Datasheet
Digi-Key Part Number SER4306DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-306 32.7680K-A3: ROHS
Copy  
Description CRYSTAL 32.7680 KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz ±100ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-306
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±100ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max) 0.100" (2.54mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC-306 32.7680K-A0:PURE SN

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

AU$0.73000 Details

MC-306 32.7680K-A0:ROHS

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

AU$0.73000 Details

MC-306 32.7680K-A5:ROHS

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

AU$0.73000 Details

MC-306 32.768K-E3:ROHS

CRYSTAL 32.7680KHZ 6PF SMD

EPSON

AU$0.74000 Details

MC-156 32.7680KA-A0:ROHS

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

AU$1.68000 Details

MC-306 32.7680K-E5:ROHS

CRYSTAL 32.7680 KHZ 6.0PF SMD

EPSON

AU$0.73000 Details
Additional Resources
Standard Package 1
Other Names SER4306DKR