AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.73000 AU$0.73
10 0.60900 AU$6.09
50 0.54800 AU$27.40
100 0.48690 AU$48.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER2417TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: AU$0.44264
  • Cut Tape (CT)  : SER2417CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.73000

MC-306 32.768K-E3:ROHS

Datasheet
Digi-Key Part Number SER2417DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-306 32.768K-E3:ROHS
Copy  
Description CRYSTAL 32.7680KHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-306
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max) 0.100" (2.54mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC-306 32.7680K-E3:PURE SN

CRYSTAL 32.7680 KHZ 6.0PF SMD

EPSON

AU$0.73000 Details

MC-306 32.7680K-E5:ROHS

CRYSTAL 32.7680 KHZ 6.0PF SMD

EPSON

AU$0.73000 Details

ACM2012-900-2P-T002

CMC 400MA 2LN 90 OHM SMD

TDK Corporation

AU$0.82000 Details

BM08B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 8POS 1.25MM

JST Sales America Inc.

AU$0.93000 Details

742792651

FERRITE BEAD 600 OHM 0603 1LN

Würth Elektronik

AU$0.27000 Details

BLM21PG331SN1D

FERRITE BEAD 330 OHM 0805 1LN

Murata Electronics

AU$0.17000 Details
Additional Resources
Standard Package 1
Other Names SER2417DKR