AUD | USD
Favorite

Non-Stock
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.43000 AU$1.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4282TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.74880
  • Cut Tape (CT)  : SER4282CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$1.43000

MA-406 7.3728M-C0: ROHS

Datasheet
Digi-Key Part Number SER4282DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-406 7.3728M-C0: ROHS
Copy  
Description CRYSTAL 7.3728 MHZ 18.0PF SMD
Copy  
Detailed Description

7.3728MHz ±50ppm Crystal 18pF 80 Ohms 4-SOJ, 9.60mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-406
Packaging Digi-Reel® 
Part Status Last Time Buy
Type MHz Crystal
Frequency 7.3728MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4282DKR