AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1,000 0.68796 AU$687.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER4279TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: AU$0.87140
  • Cut Tape (CT)  : SER4279CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,305 - Immediate
  • Unit Price: AU$1.31000
  • Digi-Reel®  : SER4279DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,305 - Immediate
  • Unit Price: Digi-Reel®

MA-406 20.0000M-C0:ROHS

Datasheet
Digi-Key Part Number MA-40620.0000M-C0:ROHS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-406 20.0000M-C0:ROHS
Copy  
Description CRYSTAL 20.00 MHZ 18.0PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 9.60mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-406
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names MA-406 20.0000M-C0 ROHS
MA-406 20.0000M-C0: ROHS
MA-406 20.0000M-C0: ROHS-ND
MA-406 20.0000M-C0:ROHS-ND
MA-40620.0000M-C0:ROHS
Q22MA40610581