AUD | USD
Favorite

FA-238V 12.0000MA-C5 12MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Price & Procurement
2,380 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.53000 AU$1.53
10 1.34900 AU$13.49
50 1.26120 AU$63.06
100 1.11450 AU$111.45
500 1.05580 AU$527.90
1,000 0.87984 AU$879.84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.53000

Excludes GST

AU$1.68300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4265TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.85051
  • Cut Tape (CT)  : SER4265CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,380 - Immediate
  • Unit Price: AU$1.53000
  • Tape & Reel (TR)  : FA-238V12.0000MA-C0-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.87984

FA-238V 12.0000MA-C5

Datasheet
Digi-Key Part Number SER4265DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-238V 12.0000MA-C5
Copy  
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy  
Detailed Description

12MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-238V Series
PCN Design/Specification FA-238V Electrode Pad And Footprint 14/Jan/2015
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238V
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SP-67

TRANSER 600 CT/ 600 CT AUDIO

Triad Magnetics

AU$26.78000 Details

FA-238 16.0000MB-C3

CRYSTAL 16.0000MHZ 18PF SMD

EPSON

AU$0.48000 Details

ABS09-32.768KHZ-9-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

AU$1.64000 Details

CM250C32000AZFT

CRYSTAL 32.0000KHZ 12.5PF SMD

Citizen Finedevice Co Ltd

AU$1.66000 Details

7M-25.000MAAJ-T

CRYSTAL 25.0000MHZ 18PF SMD

TXC CORPORATION

AU$1.33000 Details

SIT1602BI-21-18E-33.330000D

MEMS OSC XO 33.3300MHZ H/LV-CMOS

SiTime

AU$1.67000 Details
Additional Resources
Standard Package 1
Other Names SER4265DKR