Add To Favorites
FA-238 25.0000MB-K3 25MHz ±50ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.54000 AU$0.54
10 0.45400 AU$4.54
50 0.40760 AU$20.38
100 0.36240 AU$36.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SER3692DKR-ND
Copy   SER3692DKR-ND
Quantity Available 31,796
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FA-238 25.0000MB-K3

Copy   FA-238 25.0000MB-K3
Description CRYSTAL 25.0000MHZ 10PF SMD
Copy   CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz ±50ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Copy   25MHz ±50ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-238 Series
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes Select All
Categories
Manufacturer EPSON
Series FA-238
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SI5351A-B-GTR - Silicon Labs | 336-3908-1-ND DigiKey Electronics
  • SI5351A-B-GTR
  • Silicon Labs
  • IC CLK GENERATOR 200MHZ 10MSOP
  • Unit Price AU$1.38000
  • 336-3908-1-ND
  • SI5351A-B-GT - Silicon Labs | 336-2399-5-ND DigiKey Electronics
  • SI5351A-B-GT
  • Silicon Labs
  • IC CLK GENERATOR 200MHZ 10MSOP
  • Unit Price AU$1.38000
  • 336-2399-5-ND
Additional Resources
Standard Package ? 1
Other Names SER3692DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3692TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 31,500 - Immediate
  • Unit Price: AU$0.32948
  • Cut Tape (CT) ? : SER3692CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,796 - Immediate
  • Unit Price: AU$0.54000
  • Tape & Reel (TR) ? : SER4257TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$0.26358
  • Cut Tape (CT) ? : SER4257CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 526 - Immediate
  • Unit Price: AU$0.54000
  • Digi-Reel® ? : SER4257DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 526 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : FA-23825.0000MB-K5-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: AU$0.24710
  • Tape & Reel (TR) ? : FA-23825.0000MB-K6-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: AU$0.26358
  • Bulk ? : FA-23825.0000MB-K-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: AU$0.32950

17:58:43 8/21/2019