AUD | USD
Favorite

FA-238 24.0000MB-C0 24MHz ±50ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.55000 AU$0.55
10 0.46300 AU$4.63
50 0.41620 AU$20.81
100 0.37000 AU$37.00
500 0.35148 AU$175.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER3689TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 22,500 - Immediate
  • Unit Price: AU$0.33632
  • Cut Tape (CT)  : SER3689CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,866 - Immediate
  • Unit Price: AU$0.55000
  • Digi-Reel®  : SER3689DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,866 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4251TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$0.26907
  • Cut Tape (CT)  : SER4251CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.55000
  • Tape & Reel (TR)  : FA-23824.0000MB-C5-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.25225
  • Bulk  : FA-23824.0000MB-C-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.33630

FA-238 24.0000MB-C0

Datasheet
Digi-Key Part Number SER4251DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-238 24.0000MB-C0
Copy  
Description CRYSTAL 24.00 MHZ 18.0PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24MHz ±50ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-238 Series
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-238 24.0000MB-C3

CRYSTAL 24.0000MHZ 18PF SMD

EPSON

AU$0.55000 Details

FA-238 24.0000MD30X-W5

CRYSTAL 24.00 MHZ 12.0PF SMD

EPSON

AU$0.55000 Details

DGD05463FN-7

IC GATE DRV HALF-BRDG DFN3030-10

Diodes Incorporated

AU$1.30000 Details

AO4805

MOSFET 2P-CH 30V 9A 8-SOIC

Alpha & Omega Semiconductor Inc.

AU$1.16000 Details

QBLP617-IW

LED WHITE CLEAR 0602 SMD R/A

QT Brightek (QTB)

AU$0.61000 Details

INA4180A2IPWR

IC CURR SENSE 4 CIRCUIT 14TSSOP

Texas Instruments

AU$1.93000 Details
Additional Resources
Standard Package 1
Other Names SER4251DKR