AUD | USD
Favorite

FA-20H 32.0000MF12Y-W3 32MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
9,321 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.83000 AU$0.83
10 0.68700 AU$6.87
50 0.61760 AU$30.88
100 0.54910 AU$54.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4044TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 9,250 - Immediate
  • Unit Price: AU$0.49920
  • Cut Tape (CT)  : SER4044CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,321 - Immediate
  • Unit Price: AU$0.83000
  • Tape & Reel (TR)  : FA-20H32.0000MF12Y-W5-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.37440

FA-20H 32.0000MF12Y-W3

Datasheet
Digi-Key Part Number SER4044DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-20H 32.0000MF12Y-W3
Copy  
Description CRYSTAL 32.00 MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±12ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NRF52840-QIAA-R

IC RF TXRX+MCU 802.15.4 73VFQFN

Nordic Semiconductor ASA

AU$10.10000 Details

ABS07-32.768KHZ-6-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

AU$1.81000 Details

SPX3819M5-L-3-3/TR

IC REG LINEAR 3.3V 500MA SOT23-5

MaxLinear, Inc.

AU$0.83000 Details

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

AU$9.09000 Details

ESD5Z6.0T1G

TVS DIODE 6V 20.5V SOD523

ON Semiconductor

AU$0.35000 Details

NL17SZ126DFT2G

IC BUFFER NON-INVERT 5.5V SC88A

ON Semiconductor

AU$0.48000 Details
Additional Resources
Standard Package 1
Other Names SER4044DKR