AUD | USD
Favorite

Price & Procurement
3,850 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.34000 $3.34
10 3.08100 $30.81
25 2.82440 $70.61
50 2.41360 $120.68
100 2.15680 $215.68
250 1.84872 $462.18
500 1.74602 $873.01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$3.34000

Excludes GST

$3.67400

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 495-5773-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$1.59197
  • Digi-Reel®  : 495-5773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,850 - Immediate
  • Unit Price: Digi-Reel®

B82793C0105N265

Datasheet
Digi-Key Part Number 495-5773-1-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B82793C0105N265
Copy  
Description CMC 1MH 700MA 2LN SMD AEC-Q200
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1mH @ 100kHz 2 Line Common Mode Choke Surface Mount 700mA DCR 140mOhm (Typ)

Copy  
Customer Reference
Documents & Media
Datasheets B82793C0,S0
Environmental Information VLS-CX REACH Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series B82793
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 1mH @ 100kHz
Current Rating (Max) 700mA
DC Resistance (DCR) (Max) 140mOhm (Typ)
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm)
Height (Max) 0.189" (4.80mm)
Package / Case Horizontal, 4 Gull Wing
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FBMJ3216HS480NT

FERRITE BEAD 48 OHM 1206 1LN

Taiyo Yuden

AU$0.22000 Details
Additional Resources
Standard Package 1
Other Names 495-5773-1