AUD | USD
Favorite

Price & Procurement
14,224 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.58000 AU$0.58
10 0.41300 AU$4.13
25 0.32080 AU$8.02
100 0.24300 AU$24.30
250 0.17192 AU$42.98
500 0.13756 AU$68.78
1,000 0.10546 AU$105.46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.58000

Excludes GST

AU$0.63800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-3420-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.08759
  • Cut Tape (CT)  : 495-3420-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,224 - Immediate
  • Unit Price: AU$0.58000

B72500D0160H060

Datasheet
Digi-Key Part Number 495-3420-6-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B72500D0160H060
Copy  
Description VARISTOR 65V 0603
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CeraDiodes High Speed
Other Related Documents How to Use ESD SMD Varistors
Voltage Protection Devices Product Map
Product Training Modules Ceramic TVS
SMD Disk Varistors
Circuit Protection Offering
Environmental Information TDK RoHS3
Featured Product TDK EPCOS Circuit Protection
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Maximum DC Volts 16V
Varistor Voltage (Min) 65V
Energy -
Number of Circuits 1
Capacitance @ Frequency 5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

R-78E3.3-0.5

DC DC CONVERTER 3.3V 2W

Recom Power

AU$3.71000 Details

TLC59281DBQR

IC LED DRIVER LINEAR 35MA 24SSOP

Texas Instruments

AU$1.72000 Details

ABMM2-8.000MHZ-E2-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

AU$1.17000 Details

SSL-LX3059IGW-CA

T-3MM BI-COLOR LED 635NM RED/

Lumex Opto/Components Inc.

AU$0.82000 Details

LD2981ABU33TR

IC REG LINEAR 3.3V 100MA SOT89-3

STMicroelectronics

AU$1.00000 Details

LM4040C25IDBZR

IC VREF SHUNT 0.5% SOT23-3

Texas Instruments

AU$1.18000 Details
Additional Resources
Standard Package 1
Other Names 495-3420-6
495-3686-6
495-3686-6-ND