Price & Procurement
6,898 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
5 3.07000 $15.35
10 2.63100 $26.31
25 2.10400 $52.60
50 1.92860 $96.43
100 1.75340 $175.34
500 1.53426 $767.13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$3.24000

Excludes GST

$3.56400

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 495-3877-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$1.35891
  • Digi-Reel®  : 495-3877-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,898 - Immediate
  • Unit Price: Digi-Reel®

B59315P1120A062

Datasheet
Digi-Key Part Number 495-3877-1-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B59315P1120A062
Copy  
Description PTC RESET FUSE 80V 150MA 4032
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Ceramic PTC Resettable Fuse 80V 150mA Ih Surface Mount 4032 (10080 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Ceramic
Voltage - Max 80V
Current - Max 1.6A
Current - Hold (Ih) (Max) 150mA
Current - Trip (It) 310mA
Resistance - 25°C (Typ) 16 Ohms
Operating Temperature -40°C ~ 60°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4032 (10080 Metric)
Size / Dimension 0.394" L x 0.315" W (10.00mm x 8.00mm)
Height - Seated (Max) -
Thickness (Max) 0.150" (3.80mm)
Lead Spacing -
Approval Agency -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

B59002Z0999A099

PTC THERMISTOR FOR OVERCURRENT

EPCOS - TDK Electronics

AU$35.64000 Details
You May Also Be Interested In

B59215P1120A062

THERMISTOR PTC 25 OHM 25% 2SMD

EPCOS - TDK Electronics

AU$2.35000 Details
Additional Resources
Standard Package 1
Other Names 495-3877-1