AUD | USD

Price & Procurement
8,231 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 9.06000 $9.06
10 8.18500 $81.85
25 7.80480 $195.12
100 6.77690 $677.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$9.06000

Excludes GST

$9.96600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 917-1107-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: AU$5.90120
  • Cut Tape (CT)  : 917-1107-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,231 - Immediate
  • Unit Price: AU$9.06000

EPC2029

Datasheet
Digi-Key Part Number 917-1107-6-ND
Copy  
Manufacturer

EPC

Copy  
Manufacturer Part Number EPC2029
Copy  
Description GANFET N-CH 80V 48A DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 80V 48A (Ta) Surface Mount Die

Copy  
Customer Reference
Documents & Media
Datasheets EPC2029
Featured Product EPC2029 eGaN FETs
PCN Assembly/Origin Mult Dev Site Add 28/Aug/2020
HTML Datasheet EPC2029
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 48A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 3.2mOhm @ 30A, 5V
Vgs(th) (Max) @ Id 2.5V @ 12mA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 1410pF @ 40V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9046

BOARD DEV FOR EPC2029 80V EGAN

EPC

AU$160.55000 Details
You May Also Be Interested In

EPC2031

GANFET NCH 60V 31A DIE

EPC

AU$8.92000 Details

EPC2053

GANFET N-CH 100V 48A DIE

EPC

AU$4.49000 Details

LM5113QDPRRQ1

IC GATE DRVR HALF-BRIDGE 10WSON

Texas Instruments

AU$6.76000 Details

AB-10.000MALE-T

CRYSTAL 10.0000MHZ 12PF SMD

TXC CORPORATION

AU$1.16000 Details

SI8275GB-IM1

4A 2.5 KV HIGH CMTI DUAL GATE DR

Silicon Labs

AU$3.81000 Details

EPC2215

GAN TRANS 200V 8MOHM BUMPED DIE

EPC

AU$8.27000 Details
Additional Resources
Standard Package 1
Other Names 917-1107-6