AUD | USD
Favorite

EPC2021 N-Channel 80V 90A (Ta) Surface Mount Die
Price & Procurement
3,491 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 12.19000 AU$12.19
10 11.00700 AU$110.07
25 10.49520 AU$262.38
100 8.70320 AU$870.32
250 8.19120 AU$2,047.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 917-1089-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,491 - Immediate
  • Unit Price: AU$7.67926
  • Cut Tape (CT)  : 917-1089-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,491 - Immediate
  • Unit Price: AU$12.19000

EPC2021

Datasheet
Digi-Key Part Number 917-1089-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2021
Copy  
Description GANFET TRANS 80V 90A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 80V 90A (Ta) Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 90A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 2.5mOhm @ 29A, 5V
Vgs(th) (Max) @ Id 2.5V @ 14mA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 1650pF @ 40V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC9118

EVAL BOARD EGAN FET

EPC

AU$365.54000 Details

EPC2024

GANFET NCH 40V 60A DIE

EPC

AU$11.82000 Details

LMG1205YFXR

IC GATE DRVR HALF-BRIDGE 12DSBGA

Texas Instruments

AU$5.88000 Details

EPC2022

GAN TRANS 100V 3MOHM BUMPED DIE

EPC

AU$12.43000 Details

UCC27611DRVT

IC GATE DRVR LOW-SIDE 6WSON

Texas Instruments

AU$4.31000 Details

EPC2020

GANFET TRANS 60V 90A BUMPED DIE

EPC

AU$11.99000 Details
Additional Resources
Standard Package 1
Other Names 917-1089-6