AUD | USD
Favorite

Price & Procurement
27,689 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.35000 $33.50
25 3.16040 $79.01
100 2.69260 $269.26
500 2.21220 $1,106.10
1,000 1.83297 $1,832.97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$3.73000

Excludes GST

$4.10300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 917-1084-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Immediate
  • Unit Price: AU$1.72380
  • Cut Tape (CT)  : 917-1084-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,689 - Immediate
  • Unit Price: AU$3.73000

EPC2012C

Datasheet
Digi-Key Part Number 917-1084-6-ND
Copy  
Manufacturer

EPC

Copy  
Manufacturer Part Number EPC2012C
Copy  
Description GANFET N-CH 200V 5A DIE OUTLINE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 200V 5A (Ta) Surface Mount Die Outline (4-Solder Bar)

Copy  
Customer Reference
Documents & Media
Datasheets EPC2012C
Product Training Modules eGaN® FET Reliability
Featured Product EPC Low Voltage eGaN® FETs
EPC9052/53/54 Development Boards
Wireless Power Solutions
Reference Design Library EPC9052: 1A, 0 ~ 40V, 15 MHz, Class E Amplifier
PCN Assembly/Origin Mult Dev Site Add 28/Aug/2020
HTML Datasheet EPC2012C
EDA / CAD Models EPC2012C by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 100mOhm @ 3A, 5V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 1.3nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 140pF @ 100V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die Outline (4-Solder Bar)
Package / Case Die
Base Part Number EPC2012
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9004C

BOARD DEV FOR EPC2012C 200V EGAN

EPC

AU$121.68000 Details

EPC9052

BOARD DEV EPC2012C EGAN FET

EPC

AU$194.35000 Details
You May Also Be Interested In

EPC2010C

GANFET N-CH 200V 22A DIE OUTLINE

EPC

AU$8.87000 Details

EPC2019

GANFET N-CH 200V 8.5A DIE

EPC

AU$4.96000 Details

EPC8010

GANFET N-CH 100V 2.7A DIE

EPC

AU$2.76000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

AU$5.98000 Details

LMG1020YFFT

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

AU$6.88000 Details

MM5Z5V1T1G

DIODE ZENER 5.1V 500MW SOD523

ON Semiconductor

AU$0.32000 Details
Additional Resources
Standard Package 1
Other Names 917-1084-6