AUD | USD
Favorite

616-220-307 Connector Universal Guide For
Price & Procurement
100 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.32000 AU$2.32
10 2.10500 AU$21.05
25 1.97600 AU$49.40
50 1.88980 AU$94.49
100 1.80400 AU$180.40
250 1.63216 AU$408.04
500 1.50332 AU$751.66
1,000 1.28856 AU$1,288.56
2,500 1.20266 AU$3,006.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.32000

Excludes GST

AU$2.55200

Includes GST

616-220-307

Datasheet
Digi-Key Part Number 151-1465-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 616-220-307
Copy  
Description UNI GUIDE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Universal Guide For

Copy  
Customer Reference
Documents & Media
Datasheets 616 Series Datasheet
Environmental Information Edac RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer EDAC Inc.
Series 616
Packaging Bulk 
Part Status Active
Accessory Type Universal Guide
For Use With/Related Products -
Features Accepts .062" (1.57mm) Cards
Material Polycarbonate
Color Gray
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 151-1465
616-220-307-ND