AUD | USD
Favorite

ECS-80-18-30B-AGN-TR 8MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Price & Procurement
1,865 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.10000 AU$1.10
10 0.96800 AU$9.68
50 0.90520 AU$45.26
100 0.79990 AU$79.99
500 0.75778 AU$378.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2709TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$0.61235
  • Cut Tape (CT)  : XC2709CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,865 - Immediate
  • Unit Price: AU$1.10000

ECS-80-18-30B-AGN-TR

Datasheet
Digi-Key Part Number XC2709DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-80-18-30B-AGN-TR
Copy  
Description CRYSTAL 8MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-80-18-30B-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

AU$0.23000 Details

ECS-80-10-30B-CWN-TR

CRYSTAL 8MHZ 10PF SMD

ECS Inc.

AU$1.43000 Details

TPS561201DDCR

IC REG BUCK ADJ 1A TSOT23-6

Texas Instruments

AU$0.98000 Details

SN65HVD485EDGKR

IC TRANSCEIVER HALF 1/1 8VSSOP

Texas Instruments

AU$3.03000 Details

BKP1005HS121-T

FERRITE BEAD 120 OHM 0402 1LN

Taiyo Yuden

AU$0.17000 Details

CLT-105-02-G-D-A

CONN RCPT 10POS 0.079 GOLD SMD

Samtec Inc.

AU$4.66000 Details
Additional Resources
Standard Package 1
Other Names XC2709DKR