AUD | USD
Favorite

ECS-480-8-33-RHN-TR 48MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1,363 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.96000 AU$0.96
10 0.80500 AU$8.05
50 0.72360 AU$36.18
100 0.64340 AU$64.34
500 0.61124 AU$305.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2671TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$0.49254
  • Cut Tape (CT)  : XC2671CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,363 - Immediate
  • Unit Price: AU$1.02000

ECS-480-8-33-RHN-TR

Datasheet
Digi-Key Part Number XC2671DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-480-8-33-RHN-TR
Copy  
Description CRYSTAL 48MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

48MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-480-8-33-RHN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±25ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS62050DGSR

IC REG BUCK ADJ 800MA 10VSSOP

Texas Instruments

AU$3.11000 Details

FC-135R 32.7680KF-A3

CRYSTAL 32.7680KHZ 12.5PF SMT

EPSON

AU$1.21000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

AU$0.58000 Details

EFM32GG11B820F2048GQ100-B

IC MCU 32BIT 2MB FLASH 100TQFP

Silicon Labs

AU$15.66000 Details

SML-P11UTT86R

LED RED CLEAR 1006 SMD

Rohm Semiconductor

AU$0.65000 Details
Additional Resources
Standard Package 1
Other Names XC2671DKR