AUD | USD
Favorite

ECS-35-18-18-TR 3.579545MHz ±30ppm Crystal 18pF 200 Ohms 4-SMD, No Lead
Price & Procurement
1,144 In Stock
Can ship immediately Factory Stock : 2,100
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.73000 AU$2.73
10 2.60600 AU$26.06
50 2.54560 AU$127.28
100 2.18170 AU$218.17
500 2.12114 AU$1,060.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2388TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: AU$1.62527
  • Cut Tape (CT)  : XC2388CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,144 - Immediate
    2,100 - Factory Stock 
  • Unit Price: AU$2.73000

ECS-35-18-18-TR

Datasheet
Digi-Key Part Number XC2388DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-35-18-18-TR
Copy  
Description CRYSTAL 3.579545MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3.579545MHz ±30ppm Crystal 18pF 200 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-12
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 3.579545MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0039299087

CONN HEADER VERT 8POS 4.2MM

Molex

AU$2.41000 Details

23AR5KLFTR

TRIMMER 5K OHM 0.25W J LEAD TOP

TT Electronics/BI

AU$2.15000 Details

DS1338U-33+T&R

IC RTC CLK/CALENDAR I2C 8-USOP

Maxim Integrated

AU$5.61000 Details

ECS-35-18-7SX-TR

CRYSTAL 3.579545MHZ 18PF SMD

ECS Inc.

AU$3.15000 Details

2-1462051-4

RELAY RF SPDT 2A 5V

TE Connectivity Potter & Brumfield Relays

AU$38.79000 Details

CONSMA001-C-G

CONN SMA FML THROUGH MNT STR

Linx Technologies Inc.

AU$4.27000 Details
Additional Resources
Standard Package 1
Other Names XC2388DKR