AUD | USD
Favorite

ECS-35-17-5PXDN-TR 3.579545MHz ±30ppm Crystal 17pF 150 Ohms HC-49/US
Price & Procurement
7,821 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.05000 AU$1.05
10 0.88400 AU$8.84
50 0.79460 AU$39.73
100 0.70630 AU$70.63
500 0.67100 AU$335.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1292TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: AU$0.51368
  • Cut Tape (CT)  : XC1292CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,821 - Immediate
  • Unit Price: AU$1.05000

ECS-35-17-5PXDN-TR

Datasheet
Digi-Key Part Number XC1292DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-35-17-5PXDN-TR
Copy  
Description CRYSTAL 3.579545MHZ 17PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3.579545MHz ±30ppm Crystal 17pF 150 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-DN
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 3.579545MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 17pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1292DKR