AUD | USD
Favorite

ECS-.327-9-16-TR 32.768kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Price & Procurement
14,543 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.90000 AU$1.90
10 1.68400 AU$16.84
50 1.57420 AU$78.71
100 1.39110 AU$139.11
500 1.31788 AU$658.94
1,000 1.09824 AU$1,098.24
2,500 1.06163 AU$2,654.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2132TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.80954
  • Cut Tape (CT)  : XC2132CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,543 - Immediate
  • Unit Price: AU$1.90000

ECS-.327-9-16-TR

Datasheet
Digi-Key Part Number XC2132DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-9-16-TR
Copy  
Description CRYSTAL 32.768KHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-16
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 90 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD5687RBCPZ-RL7

IC DAC 12BIT V-OUT 16LFCSP

Analog Devices Inc.

AU$11.33000 Details

LTC2055IDD#PBF

IC OPAMP ZERO-DRIFT 2 CIRC 8DFN

Linear Technology/Analog Devices

AU$8.77000 Details

MAX6070AAUT33+T

IC VREF SERIES 0.04% SOT6

Maxim Integrated

AU$4.59000 Details

ADP7118ACPZN3.3-R7

IC REG LINEAR 3.3V 200MA 6LFCSP

Analog Devices Inc.

AU$3.78000 Details

NJU72501MG2-TE1

PIEZO-SOUNDER DRIVER WITH MULTI-

NJR Corporation/NJRC

AU$2.48000 Details

ECS-.327-12.5-16-TR

CRYSTAL 32.768KHZ 12.5PF SMD

ECS Inc.

AU$1.71000 Details
Additional Resources
Standard Package 1
Other Names XC2132DKR