AUD | USD
Favorite

ECS-.327-12.5-16-TR 32.768kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Price & Procurement
10,720 In Stock
Can ship immediately Factory Stock : 25,095
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.38000 AU$1.38
10 1.21400 AU$12.14
50 1.13500 AU$56.75
100 1.00300 AU$100.30
500 0.95022 AU$475.11
1,000 0.79186 AU$791.86
2,500 0.76546 AU$1,913.65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.38000

Excludes GST

AU$1.51800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2131TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
    25,000 - Factory Stock 
  • Unit Price: AU$0.73907
  • Cut Tape (CT)  : XC2131CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,720 - Immediate
    25,095 - Factory Stock 
  • Unit Price: AU$1.38000

ECS-.327-12.5-16-TR

Datasheet
Digi-Key Part Number XC2131DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-12.5-16-TR
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-16
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 90 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LSM6DSLTR

IMU ACCEL/GYRO I2C/SPI 14LGA

STMicroelectronics

AU$5.84000 Details

PD0810J5050S2HF

RF PWR DIVIDER 800MHZ-1GHZ 0805

Anaren

AU$1.13000 Details

W25N01GVZEIG TR

IC FLASH 1G SPI 104MHZ 8WSON

Winbond Electronics

AU$3.36000 Details

SIT1602BIT72-18E-33.333330G

MEMS OSC XO 33.33333MHZ H/LVCMOS

SiTime

AU$1.99000 Details

TLV74333PDQNR

IC REG LINEAR 3.3V 300MA 4X2SON

Texas Instruments

AU$0.47000 Details

ABS05-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

AU$1.70000 Details
Additional Resources
Standard Package 1
Other Names XC2131DKR