AUD | USD
Favorite

ECS-.327-12.5-13FLX-TR 32.768kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Price & Procurement
2,718 In Stock
Can ship immediately Factory Stock : 26,992
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.73000 AU$0.73
10 0.60600 AU$6.06
50 0.54520 AU$27.26
100 0.48440 AU$48.44
500 0.46022 AU$230.11
1,000 0.38755 AU$387.55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.73000

Excludes GST

AU$0.80300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC3045TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,718 - Immediate
    24,000 - Factory Stock 
  • Unit Price: AU$0.36332
  • Cut Tape (CT)  : XC3045CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,718 - Immediate
    26,992 - Factory Stock 
  • Unit Price: AU$0.73000

ECS-.327-12.5-13FLX-TR

Datasheet
Digi-Key Part Number XC3045DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-12.5-13FLX-TR
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial

Copy  
Customer Reference
Documents & Media
Datasheets ECS--2X6-FLX Datasheet
EDA / CAD Models ECS-.327-12.5-13FLX-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-2x6-FLX
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case Cylindrical Can, Radial
Size / Dimension 0.079" Dia x 0.240" L (2.00mm x 6.10mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CMR200T32768DZFT

CRYSTAL 32.7680KHZ 12.5PF SMD

Citizen Finedevice Co Ltd

AU$0.77000 Details

ECS-.327-12.5-13FLX-C

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

AU$0.93000 Details

ECS-.327-12.5-8X

CRYSTAL 32.7680KHZ 12.5PF TH

ECS Inc.

AU$0.38000 Details
Additional Resources
Standard Package 1
Other Names XC3045DKR